- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-6306
Molex / Waldom
43160-6306
7.50mm Pitch Sabre™ Header, Vertical, 6 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7.50mm Pitch Sabre™ Header, Vertical, 6 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
Search Keywords: 431606306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-6306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 43160-6306 RoHS compliant?
Yes, 43160-6306 is RoHS compliant.
What is the lead time for 43160-6306?
The standard lead time for 43160-6306 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
630
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
630
$1.69
1,600
$1.48
4,000 +
$1.46
Click for Quote
Log in
to unlock special pricing