- Home ›
- All Products›
- 43160-6305
Molex / Waldom
43160-6305
7.50mm Pitch Sabre™ Header, Vertical, 5 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7.50mm Pitch Sabre™ Header, Vertical, 5 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
Search Keywords: 431606305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-6305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 43160-6305 RoHS compliant?
Yes, 43160-6305 is RoHS compliant.
What is the lead time for 43160-6305?
The standard lead time for 43160-6305 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$1.86
400
$1.59
800
$1.51
1,000
$1.40
2,500 +
$1.31
Click for Quote
Log in
to unlock special pricing