- Home ›
- All Products›
- 43160-6302
43160-6302
Molex / Waldom
7.50mm Pitch Sabre™ Header, Vertical, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7.50mm Pitch Sabre™ Header, Vertical, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock
Search Keywords: 431606302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-6302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1050
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,050
$0.83
4,000
$0.72
10,000 +
$0.70
Click for Quote
Log in
to unlock special pricing