- Home ›
- All Products›
- 43160-5306
43160-5306
Molex / Waldom
7.50mm Pitch Sabre™ Header, Right Angle, 6 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, with Board Lock
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
7.50mm Pitch Sabre™ Header, Right Angle, 6 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, with Board Lock
Search Keywords: 431605306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-5306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
630
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
630
$1.80
1,600
$1.58
4,000 +
$1.54
Click for Quote
Log in
to unlock special pricing