- Home ›
- All Products›
- 43160-1303
43160-1303
Molex / Waldom
7.50mm Pitch Sabre™ Header, Right Angle, 3 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, without Board Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
7.50mm Pitch Sabre™ Header, Right Angle, 3 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, without Board Lock
Search Keywords: 431601303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-1303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
289
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
289
$1.32
578
$1.11
1,155
$1.01
2,500 +
$0.94
Click for Quote
Log in
to unlock special pricing