- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43061-0006
43061-0006
Molex / Waldom
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 430610006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43061-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
300
$0.236
1,500
$0.231
2,900
$0.226
5,900
$0.222
10,000
$0.219
20,000
$0.191
50,000 +
$0.188
Click for Quote
Log in
to unlock special pricing