- Home ›
- All Products›
- 43045-1420
43045-1420
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 14 Circuits, 0.76µm Gold (Au) Selectiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Search Keywords: 430451420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
Order Increment:
200
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,400
$4.44
4,000
$3.89
10,000 +
$3.80
Click for Quote
Log in
to unlock special pricing