- Home ›
- All Products›
- 43045-1299
43045-1299
Molex / Waldom
Connector Power Header 12 Position 3mm Solder Right Angle Through Hole 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Power Header 12 Position 3mm Solder Right Angle Through Hole 12 Terminal 1 Port T/R
Search Keywords: 430451299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151,600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$1.88
400
$1.84
800
$1.80
1,400
$1.77
4,000
$1.54
10,000
$1.51
20,000 +
$1.41
Click for Quote
Log in
to unlock special pricing