Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0610

3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 6 Circuits, 0.38µm Gold (Au) Select ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible
Search Keywords: 430450610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0610
Alias/AKA: 0430450610
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0610 RoHS compliant?
Yes, 43045-0610 is RoHS compliant.
What is the lead time for 43045-0610?
The standard lead time for 43045-0610 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$2.78
400
$2.73
600
$2.68
3,600
$2.63
8,000
$2.32
20,000
$2.24
40,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!