- Home ›
- All Products›
- 42892-0084
42892-0084
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Snap-in Plastic Peg PCB Lock, 6 Circuits, 0.38µm Gold (Au) Sel ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Snap-in Plastic Peg PCB Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 428920084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42892-0084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
750
$1.40
1,500
$1.35
2,500 +
$1.19
Click for Quote
Log in
to unlock special pricing