- Home ›
- All Products›
- 42892-0080
42892-0080
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Snap-in Plastic Peg PCB Lock, 2 Circuits, 0.38µm Gold (Au) Sel ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Snap-in Plastic Peg PCB Lock, 2 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 428920080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42892-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3150
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,150
$0.444
6,300 +
$0.407
Click for Quote
Log in
to unlock special pricing