- Home ›
- All Products›
- 42820-6243
42820-6243
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 6 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 6 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428206243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-6243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
80
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$13.354
160
$12.140
400
$10.630
1,000 +
$10.400
Click for Quote
Log in
to unlock special pricing