- Home ›
- All Products›
- 42820-5243
42820-5243
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 5 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plat ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 5 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428205243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-5243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$11.58
100
$10.62
200
$10.02
500
$9.37
1,000
$8.75
2,500 +
$8.17
Click for Quote
Log in
to unlock special pricing