- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42820-4233
42820-4233
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 4 Circuits, 3.18mm PCB Thickness, 0.76µm Gold (Au) Selective Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 4 Circuits, 3.18mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428204233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-4233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,101
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$9.00
40
$8.84
75
$8.68
150
$8.51
220
$8.33
800
$7.30
2,000 +
$7.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT