- Home ›
- All Products›
- 42820-3242
Molex / Waldom
42820-3242
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 3 Circuits, 6.35mm PCB Thickness, Tin (Sn) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Right Angle, 3 Circuits, 6.35mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 428203242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-3242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 42820-3242 RoHS compliant?
Yes, 42820-3242 is RoHS compliant.
What is the lead time for 42820-3242?
The standard lead time for 42820-3242 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
80
$7.06
160
$6.47
320
$6.11
500
$5.72
1,000
$5.33
2,500 +
$4.99
Click for Quote
Log in
to unlock special pricing