- Home ›
- All Products›
- 42819-6243
42819-6243
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428196243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-6243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
720
$8.77
1,600
$7.68
4,000 +
$7.51
Click for Quote
Log in
to unlock special pricing