- Home ›
- All Products›
- 42819-6232
42819-6232
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 3.18mm PCB Thickness, Tin (Sn) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 3.18mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 428196232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-6232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
720
$8.99
1,000
$8.41
2,500 +
$7.85
Click for Quote
Log in
to unlock special pricing