- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-6213
Molex / Waldom
42819-6213
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-6213
-
Alias/AKA:0428196213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1