- Home ›
- All Products›
- 42819-5232
Molex / Waldom
42819-5232
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 3.18mm PCB Thickness, Tin (Sn) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 3.18mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 428195232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-5232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 42819-5232 RoHS compliant?
Yes, 42819-5232 is RoHS compliant.
What is the lead time for 42819-5232?
The standard lead time for 42819-5232 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
864
$7.60
1,000
$7.11
2,500 +
$6.63
Click for Quote
Log in
to unlock special pricing