- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-5223
42819-5223
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428195223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-5223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
216
$9.35
864
$9.17
2,000
$8.02
5,000 +
$7.85
Click for Quote
Log in
to unlock special pricing