- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-5222
42819-5222
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 2.36mm PCB Thickness, Tin (Sn) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 2.36mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 428195222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-5222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
10
51 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
10
$8.70
40
$8.55
80
$8.42
200 +
$8.25
Click for Quote
Log in
to unlock special pricing