- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-5213
42819-5213
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 5 Circuits, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating
Search Keywords: 428195213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-5213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,728
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$10.60
35
$10.42
65
$10.23
150
$10.05
864
$9.15
2,000 +
$8.01
Click for Quote
Log in
to unlock special pricing