- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-4234
42819-4234
Molex / Waldom
Mini-Fit Sr. Header - 4 Circuits - 10.00mm Pitch - Single Row - Vertical - 3.18mm PCB Thickness - Silver (Ag) Plating - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mini-Fit Sr. Header - 4 Circuits - 10.00mm Pitch - Single Row - Vertical - 3.18mm PCB Thickness - Silver (Ag) Plating - Black.
Search Keywords: 428194234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-4234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1008
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,008
$3.43
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing