- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 42818-0612
42818-0612
Molex / Waldom
Conn Housing M 6 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag
Search Keywords: 428180612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42818-0612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
60
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.232
60
$1.120
300
$1.100
650
$1.090
1,050
$1.040
4,000
$0.910
10,000
$0.890
20,000 +
$0.840
Click for Quote
Log in
to unlock special pricing