- Home ›
- All Products›
- 42492-0344
42492-0344
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 10 Circuits, 0.76µm Gold (Au) ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 424920344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42492-0344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$3.74
1,600
$3.27
4,000 +
$3.21
Click for Quote
Log in
to unlock special pricing