- Home ›
- All Products›
- 42492-0342
42492-0342
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 8 Circuits, 0.76µm Gold (Au) S ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 8 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 424920342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42492-0342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
600
$2.15
1,200
$2.06
2,500
$1.79
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing