- Home ›
- All Products›
- 42492-0341
42492-0341
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 7 Circuits, 0.76µm Gold (Au) S ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 7 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 424920341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42492-0341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
300
$2.02
600
$1.88
1,200
$1.77
2,500
$1.54
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing