- Home ›
- All Products›
- 42492-0337
42492-0337
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 3 Circuits, 0.76µm Gold (Au) S ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, Friction Lock, with Press-fit Plastic Peg PCB Lock, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 424920337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42492-0337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1725
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,725
$0.69
3,450
$0.67
5,000 +
$0.62
Click for Quote
Log in
to unlock special pricing