- Home ›
- All Products›
- 42491-0339
42491-0339
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, with Press-fit Plastic Peg PCB Lock, 12 Circuits, 0.76µm Gold (Au) Sel ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, with Press-fit Plastic Peg PCB Lock, 12 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 424910339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42491-0339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
225
$3.01
450
$2.96
900
$2.79
1,000
$2.33
2,500
$2.02
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing