- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 42410-6312
42410-6312
Molex / Waldom
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords: 424106312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42410-6312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,378
Can Ship immediately
Minimum Order Quantity:
157
Price (USD)
Qty
Unit Price
157
$0.3988
2,000
$0.3754
4,000
$0.3631
10,000
$0.3448
29,000 +
$0.3305
Click for Quote
Log in
to unlock special pricing