- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 42410-6168
42410-6168
Molex / Waldom
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 424106168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42410-6168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
65
$1.0400
350
$1.0200
700
$1.0098
1,400
$0.9792
2,800
$0.9588
8,000
$0.8466
20,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing