- Home ›
- All Products›
- 42375-3548
42375-3548
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 13.59mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 13.59mm
Search Keywords: 423753548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42375-3548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,000
$0.94
12,000
$0.90
24,000 +
$0.85
Click for Quote
Log in
to unlock special pricing