- Home ›
- All Products›
- 41792-0536
Molex / Waldom
41792-0536
3.96mm Pitch KK® Solid Header, Right Angle, with Friction Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, with Friction Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 417920536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41792-0536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 41792-0536 RoHS compliant?
Yes, 41792-0536 is RoHS compliant.
What is the lead time for 41792-0536?
The standard lead time for 41792-0536 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
188
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
188
$3.02
375
$2.98
750
$2.81
1,000
$2.35
2,500
$2.04
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing