- Home ›
- All Products›
- 41792-0517
41792-0517
Molex / Waldom
3.96mm Pitch KK® Solid Header, Right Angle, with Friction Lock, 8 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Right Angle, with Friction Lock, 8 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 417920517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41792-0517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$1.95
600
$1.80
1,200
$1.70
2,500
$1.48
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing