- Home ›
- All Products›
- 41791-0858
41791-0858
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 11 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 11 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 417910858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41791-0858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
225
$2.88
450
$2.83
900
$2.67
1,000
$2.22
2,500
$1.94
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing