- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41791-0850
41791-0850
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 417910850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41791-0850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Ships today, if you order in
You may purchase all in-stock quantity of 760
Stock lot only:
760
Minimum Order Quantity:
15750
27 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.6956
15,750
$0.6324
40,000
$0.5406
100,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing