- Home ›
- All Products›
- 41791-0843
41791-0843
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 13 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 13 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 417910843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41791-0843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
450
$2.99
900
$2.88
1,000
$2.40
2,500
$2.09
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing