- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41791-0836
41791-0836
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 417910836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41791-0836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,091
Can Ship immediately
Minimum Order Quantity:
55
27 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
60
$1.1200
300
$1.0900
600
$1.0800
1,200
$1.0700
6,300
$0.9588
16,000 +
$0.8466
Click for Quote
Log in
to unlock special pricing