- Home ›
- All Products›
- 41771-0917
41771-0917
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, without Peg, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, without Peg, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 417710917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41771-0917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14250
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
14,250
$0.510
28,500
$0.481
57,000 +
$0.457
Click for Quote
Log in
to unlock special pricing