- Home ›
- All Products›
- 41771-0905
41771-0905
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, without Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, without Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 417710905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41771-0905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,200
$1.36
2,400
$1.31
2,500
$1.14
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing