- Home ›
- All Products›
- 41672-0024
Molex / Waldom
41672-0024
3.96mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416720024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41672-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 41672-0024 RoHS compliant?
Yes, 41672-0024 is RoHS compliant.
What is the lead time for 41672-0024?
The standard lead time for 41672-0024 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2850
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,850
$0.457
5,700 +
$0.407
Click for Quote
Log in
to unlock special pricing