- Home ›
- All Products›
- 41672-0023
41672-0023
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 24 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 24 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 416720023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41672-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
113
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
113
$5.52
225
$5.43
450
$5.14
500
$4.28
1,000
$3.56
2,500
$3.10
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing