- Home ›
- All Products›
- 41671-0038
Molex / Waldom
41671-0038
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 16 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 16 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416710038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 41671-0038 RoHS compliant?
Yes, 41671-0038 is RoHS compliant.
What is the lead time for 41671-0038?
The standard lead time for 41671-0038 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,800
$4.77
4,000
$4.17
10,000 +
$4.09
Click for Quote
Log in
to unlock special pricing