- Home ›
- All Products›
- 41671-0034
41671-0034
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 12 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 12 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416710034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,800
$2.90
4,000
$2.54
10,000 +
$2.48
Click for Quote
Log in
to unlock special pricing