- Home ›
- All Products›
- 41671-0024
41671-0024
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 416710024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,495
Ships today, if you order in
Minimum Order Quantity:
200
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
200
$0.3601
950
$0.3550
1,900
$0.3488
3,800 +
$0.3417
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT