- Home ›
- All Products›
- 41671-0013
41671-0013
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 14 Circuits, 0.38µm Gold (Au) Selective Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Pin Length 19.05mm
Search Keywords: 416710013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$3.31
300
$3.26
600
$3.07
1,000
$2.57
2,500
$2.22
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing