- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0012
41671-0012
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 13 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 13 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 416710012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
20
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$3.54
95
$3.48
200
$3.42
400 +
$3.36
Click for Quote
Log in
to unlock special pricing