- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0008
41671-0008
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 9 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 9 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 416710008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
30
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
40
$1.86
200
$1.81
400
$1.79
750 +
$1.75
Click for Quote
Log in
to unlock special pricing