- Home ›
- All Products›
- 41662-0009
41662-0009
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Right Angle, 10 Circuits, 0.38µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Right Angle, 10 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 416620009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41662-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
600
$2.20
1,200
$2.12
2,500
$1.84
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing