- Home ›
- All Products›
- 41661-0497
41661-0497
Molex / Waldom
3.96mm Pitch KK® Header, Breakaway, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 23.80mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 23.80mm
Search Keywords: 416610497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41661-0497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2325
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,325
$0.84
4,650 +
$0.74
Click for Quote
Log in
to unlock special pricing